CL31B225KCHSNNE | |
|---|---|
DigiKey Part Number | 1276-3138-2-ND - Tape & Reel (TR) 1276-3138-1-ND - Cut Tape (CT) 1276-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KCHSNNE |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KCHSNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14.30000 | ฿14.30 |
| 10 | ฿8.61300 | ฿86.13 |
| 50 | ฿6.40900 | ฿320.45 |
| 100 | ฿5.73300 | ฿573.30 |
| 500 | ฿4.58836 | ฿2,294.18 |
| 1,000 | ฿4.23508 | ฿4,235.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿3.70858 | ฿7,417.16 |
| 4,000 | ฿3.40446 | ฿13,617.84 |
| 6,000 | ฿3.35476 | ฿20,128.56 |
| 10,000 | ฿3.30314 | ฿33,031.40 |
| 14,000 | ฿3.29246 | ฿46,094.44 |
| 20,000 | ฿3.28200 | ฿65,640.00 |
| 24,000 | ฿3.26603 | ฿78,384.72 |
| 48,000 | ฿3.14703 | ฿151,057.44 |
| 50,000 | ฿3.14072 | ฿157,036.00 |