470k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-470K

DigiKey Part Number
13-MFR50SFTE52-470KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-470KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-470K
Description
RES 470K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR50SFTE52-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.56000฿15.60
25฿1.28720฿32.18
50฿1.13100฿56.55
100฿0.99780฿99.78
250฿0.84632฿211.58
500฿0.75270฿376.35
1,000฿0.67243฿672.43
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000฿0.52949฿2,647.45
10,000฿0.48269฿4,826.90
15,000฿0.45866฿6,879.90
25,000฿0.43146฿10,786.50
35,000฿0.41524฿14,533.40
50,000฿0.39940฿19,970.00
60,000฿0.39180฿23,508.00
120,000฿0.36571฿43,885.20
125,000฿0.36430฿45,537.50
Manufacturers Standard Package