cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUR12D

DigiKey Part Number
1497-1031-ND
Manufacturer
Manufacturer Product Number
XLUR12D
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUR12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,250
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿6.83000฿6.83
10฿4.64800฿46.48
100฿3.24350฿324.35
500฿2.59416฿1,297.08
1,000฿2.37965฿2,379.65
2,000฿2.19619฿4,392.38
5,000฿1.99472฿9,973.60
10,000฿1.86859฿18,685.90
25,000฿1.73060฿43,265.00
Manufacturers Standard Package