107TTA050M | |
|---|---|
DigiKey Part Number | 1572-1050-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA050M |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.9894Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.9894Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 336.6 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿53.63000 | ฿53.63 |
| 10 | ฿34.87300 | ฿348.73 |
| 50 | ฿27.00100 | ฿1,350.05 |
| 200 | ฿22.44940 | ฿4,489.88 |
| 600 | ฿19.86130 | ฿11,916.78 |
| 1,000 | ฿18.89388 | ฿18,893.88 |
| 2,600 | ฿17.40325 | ฿45,248.45 |
| 5,000 | ฿16.58222 | ฿82,911.10 |