1N914 | |
|---|---|
DigiKey Part Number | 1N914FS-ND |
Manufacturer | |
Manufacturer Product Number | 1N914 |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.30000 | ฿13.00 |
| 100 | ฿1.12780 | ฿112.78 |
| 500 | ฿0.80860 | ฿404.30 |
| 1,000 | ฿0.51545 | ฿515.45 |
| 2,000 | ฿0.48458 | ฿969.16 |
| 5,000 | ฿0.35464 | ฿1,773.20 |
| 10,000 | ฿0.31600 | ฿3,160.00 |
| 50,000 | ฿0.30903 | ฿15,451.50 |