RN73H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD1002B25

DigiKey Part Number
2019-RN73H1JTTD1002B25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD1002B25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD1002B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD1002B25
Description
RES 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD1002B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197,170
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.83000฿6.83
10฿5.65500฿56.55
25฿5.13520฿128.38
50฿4.64760฿232.38
100฿4.05930฿405.93
250฿3.58020฿895.05
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿3.76415฿18,820.75
10,000฿3.61306฿36,130.60
15,000฿3.53308฿52,996.20
25,000฿3.44057฿86,014.25
35,000฿3.38436฿118,452.60
50,000฿3.32865฿166,432.50
60,000฿3.30165฿198,099.00
Manufacturers Standard Package