WAU12-1000 | |
|---|---|
DigiKey Part Number | 237-1878-ND |
Manufacturer | |
Manufacturer Product Number | WAU12-1000 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU12-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿633.10000 | ฿633.10 |
| 5 | ฿582.20600 | ฿2,911.03 |
| 10 | ฿561.53500 | ฿5,615.35 |
| 25 | ฿535.35320 | ฿13,383.83 |
| 50 | ฿516.36660 | ฿25,818.33 |
| 100 | ฿498.05280 | ฿49,805.28 |
| 250 | ฿474.83152 | ฿118,707.88 |
| 500 | ฿457.99130 | ฿228,995.65 |