SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G04DCUR

DigiKey Part Number
296-13279-2-ND - Tape & Reel (TR)
296-13279-1-ND - Cut Tape (CT)
296-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G04DCUR
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G04DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿17.23000฿17.23
10฿12.18800฿121.88
25฿10.89400฿272.35
100฿9.48030฿948.03
250฿8.80360฿2,200.90
500฿8.39670฿4,198.35
1,000฿8.15490฿8,154.90
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿7.64703฿22,941.09
6,000฿7.44440฿44,666.40
9,000฿7.34294฿66,086.46
15,000฿7.23047฿108,457.05
21,000฿7.16475฿150,459.75
30,000฿7.10153฿213,045.90
Manufacturers Standard Package

Other Suppliers on DigiKey

20,433In Stock
Ships from Rochester Electronics, LLC