MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5739IRHAT

DigiKey Part Number
296-29751-2-ND - Tape & Reel (TR)
296-29751-1-ND - Cut Tape (CT)
296-29751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5739IRHAT
Description
IC MCU 16BIT 16KB FRAM 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5739IRHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 14x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-VQFN (6x6)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,214
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿154.70000฿154.70
10฿117.65000฿1,176.50
25฿108.39400฿2,709.85
100฿98.21500฿9,821.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250฿93.36080฿23,340.20
500฿90.43646฿45,218.23
750฿88.97200฿66,729.00
1,250฿87.34882฿109,186.03
1,750฿86.40023฿151,200.40
2,500฿85.48761฿213,719.03
Manufacturers Standard Package