T51D336M025C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D336M025C0100TR-ND - Tape & Reel (TR) 3581-T51D336M025C0100CT-ND - Cut Tape (CT) 3581-T51D336M025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M025C0100 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D336M025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿59.15000 | ฿59.15 |
| 10 | ฿39.58500 | ฿395.85 |
| 50 | ฿31.87600 | ฿1,593.80 |
| 100 | ฿29.49050 | ฿2,949.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿25.45986 | ฿12,729.93 |
| 1,000 | ฿24.21218 | ฿24,212.18 |
| 1,500 | ฿23.58720 | ฿35,380.80 |
| 2,500 | ฿22.89443 | ฿57,236.07 |
| 3,500 | ฿22.48935 | ฿78,712.73 |
| 5,000 | ฿22.09961 | ฿110,498.05 |
| 6,000 | ฿21.91486 | ฿131,489.16 |
| 12,000 | ฿21.29294 | ฿255,515.28 |
| 12,500 | ฿21.25989 | ฿265,748.62 |