C1005C0G1H050B050BA | |
|---|---|
DigiKey Part Number | 445-4880-2-ND - Tape & Reel (TR) 445-4880-1-ND - Cut Tape (CT) 445-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H050B050BA |
Description | CAP CER 5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H050B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.13800 | ฿11.38 |
| 50 | ฿0.77360 | ฿38.68 |
| 100 | ฿0.65980 | ฿65.98 |
| 500 | ฿0.47190 | ฿235.95 |
| 1,000 | ฿0.41438 | ฿414.38 |
| 2,500 | ฿0.35438 | ฿885.95 |
| 5,000 | ฿0.31824 | ฿1,591.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.17732 | ฿1,773.20 |
| 20,000 | ฿0.17526 | ฿3,505.20 |
| 30,000 | ฿0.17417 | ฿5,225.10 |
| 50,000 | ฿0.17294 | ฿8,647.00 |
| 70,000 | ฿0.17220 | ฿12,054.00 |
| 100,000 | ฿0.17147 | ฿17,147.00 |
| 120,000 | ฿0.17112 | ฿20,534.40 |
| 240,000 | ฿0.16991 | ฿40,778.40 |
| 250,000 | ฿0.16985 | ฿42,462.50 |