CGA4J3X7R1C475K125AB | |
|---|---|
DigiKey Part Number | 445-6969-2-ND - Tape & Reel (TR) 445-6969-1-ND - Cut Tape (CT) 445-6969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C475K125AB |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C475K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.40000 | ฿10.40 |
| 10 | ฿6.11000 | ฿61.10 |
| 50 | ฿4.45260 | ฿222.63 |
| 100 | ฿3.92280 | ฿392.28 |
| 500 | ฿3.10310 | ฿1,551.55 |
| 1,000 | ฿2.84148 | ฿2,841.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.44092 | ฿4,881.84 |
| 4,000 | ฿2.21293 | ฿8,851.72 |
| 6,000 | ฿2.18471 | ฿13,108.26 |
| 10,000 | ฿2.15501 | ฿21,550.10 |
| 14,000 | ฿2.11364 | ฿29,590.96 |
| 20,000 | ฿2.10626 | ฿42,125.20 |
| 24,000 | ฿2.06910 | ฿49,658.40 |
| 48,000 | ฿2.05693 | ฿98,732.64 |