TMS6T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2071-ND |
Manufacturer | |
Manufacturer Product Number | TMS6T3B1M1QE |
Description | SWITCH TOGGLE SPST 3A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿238.23000 | ฿238.23 |
| 10 | ฿205.72500 | ฿2,057.25 |
| 25 | ฿194.01200 | ฿4,850.30 |
| 50 | ฿185.56860 | ฿9,278.43 |
| 100 | ฿177.48250 | ฿17,748.25 |
| 300 | ฿165.35783 | ฿49,607.35 |
| 500 | ฿159.99490 | ฿79,997.45 |
| 1,000 | ฿152.98205 | ฿152,982.05 |