1N914
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
4786-1N914TR-ND - Tape & Reel (TR)
4786-1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 75MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35 Glass)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,316
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.90000฿3.90
10฿2.37300฿23.73
100฿1.46250฿146.25
500฿1.05496฿527.48
1,000฿0.92203฿922.03
2,000฿0.80942฿1,618.84
5,000฿0.68692฿3,434.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.61090฿6,109.00
20,000฿0.54678฿10,935.60
30,000฿0.51406฿15,421.80
50,000฿0.47727฿23,863.50
70,000฿0.45546฿31,882.20
100,000฿0.43426฿43,426.00
250,000฿0.38768฿96,920.00
500,000฿0.35890฿179,450.00
Manufacturers Standard Package