GCM1885C2A152JA16D | |
|---|---|
DigiKey Part Number | 490-4951-2-ND - Tape & Reel (TR) 490-4951-1-ND - Cut Tape (CT) 490-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A152JA16D |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A152JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.69000 | ฿16.90 |
| 50 | ฿1.16360 | ฿58.18 |
| 100 | ฿1.00100 | ฿100.10 |
| 500 | ฿0.73126 | ฿365.63 |
| 1,000 | ฿0.64870 | ฿648.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿0.39106 | ฿1,564.24 |
| 8,000 | ฿0.35177 | ฿2,814.16 |
| 12,000 | ฿0.34951 | ฿4,194.12 |
| 20,000 | ฿0.34692 | ฿6,938.40 |
| 28,000 | ฿0.34537 | ฿9,670.36 |
| 40,000 | ฿0.34384 | ฿13,753.60 |
| 48,000 | ฿0.34311 | ฿16,469.28 |
| 96,000 | ฿0.34057 | ฿32,694.72 |
| 100,000 | ฿0.34043 | ฿34,043.00 |