4N25 | |
|---|---|
DigiKey Part Number | 751-4N25-ND |
Manufacturer | |
Manufacturer Product Number | 4N25 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿22.10000 | ฿22.10 |
| 50 | ฿12.20060 | ฿610.03 |
| 100 | ฿11.15400 | ฿1,115.40 |
| 500 | ฿9.27160 | ฿4,635.80 |
| 1,000 | ฿8.65443 | ฿8,654.43 |
| 2,000 | ฿8.12988 | ฿16,259.76 |
| 5,000 | ฿7.55645 | ฿37,782.25 |
| 10,000 | ฿7.19875 | ฿71,987.50 |
| 25,000 | ฿6.80872 | ฿170,218.00 |