SFR16S0006803JA500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0006803JA500CT-ND - Cut Tape (CT) 56-SFR16S0006803JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006803JA500 |
Description | RES 680K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.23000 | ฿4.23 |
| 10 | ฿2.73000 | ฿27.30 |
| 25 | ฿2.28800 | ฿57.20 |
| 50 | ฿2.00860 | ฿100.43 |
| 100 | ฿1.77130 | ฿177.13 |
| 250 | ฿1.51452 | ฿378.63 |
| 500 | ฿1.35266 | ฿676.33 |
| 1,000 | ฿1.21485 | ฿1,214.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.96902 | ฿4,845.10 |