ELXZ630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL222MM40S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4075 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.21 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿80.60000 | ฿80.60 |
| 10 | ฿53.39800 | ฿533.98 |
| 50 | ฿42.06800 | ฿2,103.40 |
| 250 | ฿34.67752 | ฿8,669.38 |
| 500 | ฿32.34986 | ฿16,174.93 |
| 1,000 | ฿30.41578 | ฿30,415.78 |
| 2,500 | ฿28.35261 | ฿70,881.52 |
| 5,000 | ฿27.09642 | ฿135,482.10 |