MCHK1608T2R2MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608T2R2MKNTR-ND - Tape & Reel (TR) 587-MCHK1608T2R2MKNCT-ND - Cut Tape (CT) 587-MCHK1608T2R2MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608T2R2MKN |
Description | FIXED IND 2.2UH 1.2A 292MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK1608T2R2MKN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 292mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.13000 | ฿8.13 |
| 10 | ฿6.72800 | ฿67.28 |
| 100 | ฿5.53800 | ฿553.80 |
| 1,000 | ฿4.55358 | ฿4,553.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿4.04836 | ฿16,193.44 |
| 8,000 | ฿3.81753 | ฿30,540.24 |
| 12,000 | ฿3.68880 | ฿44,265.60 |
| 20,000 | ฿3.53291 | ฿70,658.20 |
| 28,000 | ฿3.43396 | ฿96,150.88 |
| 40,000 | ฿3.33217 | ฿133,286.80 |