POM-3535P-3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3535P-3-R

DigiKey Part Number
668-1425-ND
Manufacturer
Manufacturer Product Number
POM-3535P-3-R
Description
MIC COND ANLG OMNI -35DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-3535P-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-35dB ±4dB
S/N Ratio
68dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.157" (4.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,615
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿73.78000฿73.78
10฿57.88300฿578.83
25฿52.68920฿1,317.23
50฿49.11400฿2,455.70
100฿45.82180฿4,582.18
300฿41.11683฿12,335.05
500฿39.12480฿19,562.40
1,000฿36.60150฿36,601.50
5,000฿35.28603฿176,430.15
Manufacturers Standard Package