101X18W473MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDD500W104M1GV001E

DigiKey Part Number
709-EMDD500W104M1GV001ETR-ND - Tape & Reel (TR)
709-EMDD500W104M1GV001ECT-ND - Cut Tape (CT)
709-EMDD500W104M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDD500W104M1GV001E
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDD500W104M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,999
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿28.60000฿28.60
10฿18.26500฿182.65
50฿14.11800฿705.90
100฿12.84400฿1,284.40
500฿10.69316฿5,346.58
1,000฿10.02820฿10,028.20
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿9.20671฿27,620.13
6,000฿8.80463฿52,827.78
9,000฿8.60318฿77,428.62
15,000฿8.37989฿125,698.35
21,000฿8.24937฿173,236.77
30,000฿8.12372฿243,711.60
36,000฿8.06419฿290,310.84
Manufacturers Standard Package