293D225X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-1131-2-ND - Tape & Reel (TR) 718-1131-1-ND - Cut Tape (CT) 718-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9016A2TE3 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9016A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.05000 | ฿11.05 |
| 10 | ฿6.50000 | ฿65.00 |
| 50 | ฿4.75800 | ฿237.90 |
| 100 | ฿4.22500 | ฿422.50 |
| 500 | ฿3.32930 | ฿1,664.65 |
| 1,000 | ฿3.05273 | ฿3,052.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.88210 | ฿5,764.20 |
| 4,000 | ฿2.69157 | ฿10,766.28 |
| 6,000 | ฿2.59616 | ฿15,576.96 |
| 10,000 | ฿2.49041 | ฿24,904.10 |
| 14,000 | ฿2.42863 | ฿34,000.82 |
| 20,000 | ฿2.36920 | ฿47,384.00 |
| 24,000 | ฿2.34104 | ฿56,184.96 |
| 48,000 | ฿2.24620 | ฿107,817.60 |
| 50,000 | ฿2.24117 | ฿112,058.50 |