10k Ohm 5% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF071K00JKE36

DigiKey Part Number
749-2053-2-ND - Tape & Reel (TR)
749-2053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF071K00JKE36
Description
RES 1 KOHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,015
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿5.85000฿5.85
10฿3.77000฿37.70
25฿3.17200฿79.30
50฿2.78860฿139.43
100฿2.47000฿247.00
250฿2.11900฿529.75
500฿1.89800฿949.00
1,000฿1.71048฿1,710.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.37605฿6,880.25
10,000฿1.26669฿12,666.90
15,000฿1.21050฿18,157.50
25,000฿1.14691฿28,672.75
35,000฿1.10903฿38,816.05
50,000฿1.07203฿53,601.50
60,000฿1.05427฿63,256.20
120,000฿0.99335฿119,202.00
125,000฿0.99006฿123,757.50
Manufacturers Standard Package