47 Ohm 2% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF0747R0GKE36

DigiKey Part Number
749-2057-2-ND - Tape & Reel (TR)
749-2057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF0747R0GKE36
Description
RES 47 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,764
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿5.85000฿5.85
10฿3.77000฿37.70
25฿3.17200฿79.30
50฿2.78860฿139.43
100฿2.47000฿247.00
250฿2.11900฿529.75
500฿1.89800฿949.00
1,000฿1.71048฿1,710.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.16649฿5,832.45
10,000฿1.07195฿10,719.50
15,000฿1.02338฿15,350.70
25,000฿0.96844฿24,211.00
35,000฿0.93569฿32,749.15
50,000฿0.90371฿45,185.50
60,000฿0.88837฿53,302.20
120,000฿0.83571฿100,285.20
125,000฿0.83287฿104,108.75
Manufacturers Standard Package