TEMT6000X01 | |
|---|---|
DigiKey Part Number | 751-1055-2-ND - Tape & Reel (TR) 751-1055-1-ND - Cut Tape (CT) 751-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6000X01 |
Description | SENSOR PHOTO 570NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6000X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿30.23000 | ฿30.23 |
| 5 | ฿26.52000 | ฿132.60 |
| 10 | ฿25.18800 | ฿251.88 |
| 25 | ฿23.56920 | ฿589.23 |
| 50 | ฿22.47700 | ฿1,123.85 |
| 100 | ฿21.47280 | ฿2,147.28 |
| 500 | ฿19.45906 | ฿9,729.53 |
| 1,000 | ฿18.71090 | ฿18,710.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿17.65086 | ฿52,952.58 |
| 6,000 | ฿17.05340 | ฿102,320.40 |
| 9,000 | ฿16.72714 | ฿150,544.26 |
| 15,000 | ฿16.33899 | ฿245,084.85 |