Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402310K0000T9R | |
|---|---|
DigiKey Part Number | 804-1101-2-ND - Tape & Reel (TR) 804-1101-1-ND - Cut Tape (CT) 804-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402310K0000T9R |
Description | RES SMD 10K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿593.78000 | ฿593.78 |
| 10 | ฿418.30800 | ฿4,183.08 |
| 25 | ฿370.91600 | ฿9,272.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ฿341.26300 | ฿17,063.15 |
| 100 | ฿316.07230 | ฿31,607.23 |
| 150 | ฿303.13187 | ฿45,469.78 |
| 250 | ฿288.49080 | ฿72,122.70 |
| 350 | ฿279.76837 | ฿97,918.93 |
| 500 | ฿271.24890 | ฿135,624.45 |
| 600 | ฿267.16083 | ฿160,296.50 |
| 1,200 | ฿253.50000 | ฿304,200.00 |