1060487-1 | |
|---|---|
DigiKey Part Number  | A34424-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1060487-1  | 
Description  | COAX ADAPT SMA TO SMB  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector SMB Jack, Male Pin To SMA Jack, Female Socket  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1060487-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Adapter Type  | Jack to Jack  | |
Conversion Type  | Between Series  | |
Adapter Series  | ||
Center Gender  | Female to Male  | |
Convert From (Adapter End)  | SMB Jack, Male Pin  | |
Convert To (Adapter End)  | SMA Jack, Female Socket  | |
Impedance  | -  | |
Style  | Straight  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Snap-On, Threaded  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Stainless Steel  | |
Body Finish  | Gold  | |
Center Contact Material  | Beryllium Copper  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Mating Cycles  | -  | |
Insertion Loss  | -  | |
Operating Temperature  | -  | |
Base Product Number  |