ATZB-RF-212B-0-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATZB-RF-212B-0-U

DigiKey Part Number
ATZB-RF-212B-0-U-ND
Manufacturer
Manufacturer Product Number
ATZB-RF-212B-0-U
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATZB-RF-212B-0-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
900MHz
Data Rate
1Mbps
Power - Output
10dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
AT86RF212B
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.