VR37000001504FA100 | |
|---|---|
DigiKey Part Number | BC4903CT-ND - Cut Tape (CT) BC4903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001504FA100 |
Description | RES 1.5M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿18.53000 | ฿18.53 |
| 10 | ฿11.89500 | ฿118.95 |
| 25 | ฿10.11400 | ฿252.85 |
| 50 | ฿8.98960 | ฿449.48 |
| 100 | ฿8.03400 | ฿803.40 |
| 250 | ฿6.98492 | ฿1,746.23 |
| 500 | ฿6.32906 | ฿3,164.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿5.88705 | ฿5,887.05 |
| 2,000 | ฿5.40362 | ฿10,807.24 |
| 3,000 | ฿5.15526 | ฿15,465.78 |
| 5,000 | ฿4.87429 | ฿24,371.45 |
| 7,000 | ฿4.70679 | ฿32,947.53 |
| 10,000 | ฿4.54321 | ฿45,432.10 |
| 12,000 | ฿4.46474 | ฿53,576.88 |
| 24,000 | ฿4.19540 | ฿100,689.60 |
| 25,000 | ฿4.18084 | ฿104,521.00 |