BC817-25-TP | |
|---|---|
DigiKey Part Number | BC817-25-TPMSTR-ND - Tape & Reel (TR) BC817-25-TPMSCT-ND - Cut Tape (CT) BC817-25-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-TP |
Description | TRANS NPN 45V 0.8A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.58000 | ฿3.58 |
| 10 | ฿2.24300 | ฿22.43 |
| 100 | ฿1.37150 | ฿137.15 |
| 500 | ฿0.98866 | ฿494.33 |
| 1,000 | ฿0.86288 | ฿862.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.70276 | ฿2,108.28 |
| 6,000 | ฿0.62156 | ฿3,729.36 |
| 9,000 | ฿0.58009 | ฿5,220.81 |
| 15,000 | ฿0.53337 | ฿8,000.55 |
| 21,000 | ฿0.50568 | ฿10,619.28 |
| 30,000 | ฿0.47874 | ฿14,362.20 |
| 75,000 | ฿0.41950 | ฿31,462.50 |
| 150,000 | ฿0.38286 | ฿57,429.00 |
| 300,000 | ฿0.35203 | ฿105,609.00 |