BD83740HFP-MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9778HFP-TR

DigiKey Part Number
BD9778HFPTR-ND - Tape & Reel (TR)
BD9778HFPCT-ND - Cut Tape (CT)
BD9778HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9778HFP-TR
Description
IC REG BUCK ADJ 2A HRP7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A HRP-7 (7 Leads + Tab)
Datasheet
 Datasheet
EDA/CAD Models
BD9778HFP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,798
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2569
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿136.18000฿136.18
10฿103.02500฿1,030.25
25฿94.75720฿2,368.93
100฿85.67980฿8,567.98
250฿81.35140฿20,337.85
500฿78.74166฿39,370.83
1,000฿76.59405฿76,594.05
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿74.82605฿149,652.10
4,000฿73.37095฿293,483.80
Manufacturers Standard Package