CF 10k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT10K0

DigiKey Part Number
CF14JT10K0TR-ND - Tape & Reel (TR)
CF14JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT10K0
Description
RES 10K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227,512
Factory Stock: 475,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.65000฿6.50
25฿0.50720฿12.68
50฿0.47460฿23.73
100฿0.46150฿46.15
250฿0.40952฿102.38
1,000฿0.36400฿364.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.23888฿1,194.40
10,000฿0.20475฿2,047.50
15,000฿0.20447฿3,067.05
25,000฿0.18963฿4,740.75
35,000฿0.18883฿6,609.05
Manufacturers Standard Package