TL1100F160Q | |
|---|---|
DigiKey Part Number | EG1821-ND |
Manufacturer | |
Manufacturer Product Number | TL1100F160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1100F160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyester | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿18.20000 | ฿18.20 |
| 10 | ฿15.56800 | ฿155.68 |
| 25 | ฿14.53400 | ฿363.35 |
| 100 | ฿12.98050 | ฿1,298.05 |
| 400 | ฿11.56108 | ฿4,624.43 |
| 800 | ฿10.92123 | ฿8,736.98 |
| 1,200 | ฿10.57117 | ฿12,685.40 |
| 2,800 | ฿9.90020 | ฿27,720.56 |
| 5,200 | ฿9.46188 | ฿49,201.78 |