SS0750301F040P1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS0750301F040P1A
SS0750301F040P1A
SS0750301F040P1A
Additional Requirements for Selecting a Switch

SS0750301F040P1A

DigiKey Part Number
EG4924-ND
Manufacturer
Manufacturer Product Number
SS0750301F040P1A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS0750301F040P1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
15gf
Operating Position
0.345" (8.8mm)
Pretravel
0.063" (1.6mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿39.98000฿39.98
10฿33.08500฿330.85
25฿30.69320฿767.33
50฿28.99660฿1,449.83
120฿26.98583฿3,238.30
360฿24.66028฿8,877.70
600฿23.64863฿14,189.18
1,080฿22.53424฿24,336.98
5,040฿20.19063฿101,760.78
Manufacturers Standard Package