HE721A1200 | |
|---|---|
DigiKey Part Number | HE102-ND |
Manufacturer | |
Manufacturer Product Number | HE721A1200 |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿65.98000 | ฿65.98 |
| 10 | ฿58.76000 | ฿587.60 |
| 25 | ฿56.12120 | ฿1,403.03 |
| 50 | ฿54.19700 | ฿2,709.85 |
| 100 | ฿52.34450 | ฿5,234.45 |
| 250 | ฿49.98632 | ฿12,496.58 |
| 500 | ฿48.27160 | ฿24,135.80 |
| 1,000 | ฿46.61443 | ฿46,614.43 |
| 5,000 | ฿42.97930 | ฿214,896.50 |