TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540NSTRLPBF

DigiKey Part Number
IRF540NSTRLPBFTR-ND - Tape & Reel (TR)
IRF540NSTRLPBFCT-ND - Cut Tape (CT)
IRF540NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF540NSTRLPBF
Description
MOSFET N-CH 100V 33A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF540NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿60.13000฿60.13
10฿39.13000฿391.30
100฿24.76180฿2,476.18
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800฿18.59731฿14,877.85
1,600฿18.46468฿29,543.49
2,400฿18.33190฿43,996.56
4,000฿17.57031฿70,281.24
Manufacturers Standard Package