270 Series L150J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J2K0E

DigiKey Part Number
L50J2K0E-ND
Manufacturer
Manufacturer Product Number
L50J2K0E
Description
RES CHAS MNT 2K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿617.50000฿617.50
10฿435.79300฿4,357.93
25฿386.62000฿9,665.50
50฿355.86200฿17,793.10
100฿329.72880฿32,972.88
250฿301.12160฿75,280.40
500฿283.23750฿141,618.75
1,000฿268.04895฿268,048.95
Manufacturers Standard Package