LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IMPX-ADJ/NOPB

DigiKey Part Number
LM1117IMPX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117IMPX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117IMPX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IMPX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM1117IMPX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,005
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿33.80000฿33.80
10฿24.27800฿242.78
25฿21.91800฿547.95
100฿19.32780฿1,932.78
250฿18.09212฿4,523.03
500฿17.34590฿8,672.95
1,000฿16.73198฿16,731.98
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿16.22644฿32,452.88
4,000฿15.81044฿63,241.76
6,000฿15.60217฿93,613.02
10,000฿15.37140฿153,714.00
14,000฿15.23646฿213,310.44
20,000฿15.10680฿302,136.00
Manufacturers Standard Package