TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3526MX-L/NOPB

DigiKey Part Number
LM3526MX-L/NOPBTR-ND - Tape & Reel (TR)
LM3526MX-L/NOPBCT-ND - Cut Tape (CT)
LM3526MX-L/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3526MX-L/NOPB
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3526MX-L/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿51.03000฿51.03
10฿37.21300฿372.13
25฿33.80000฿845.00
100฿30.03650฿3,003.65
250฿28.23992฿7,059.98
500฿27.15766฿13,578.83
1,000฿26.26650฿26,266.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿25.32569฿63,314.23
5,000฿24.75883฿123,794.15
7,500฿24.47501฿183,562.58
12,500฿24.16034฿302,004.25
Manufacturers Standard Package