MCP1824T-1202E/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1824T-1202E/DC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826T-ADJE/DC

DigiKey Part Number
MCP1826T-ADJE/DCTR-ND - Tape & Reel (TR)
MCP1826T-ADJE/DCCT-ND - Cut Tape (CT)
MCP1826T-ADJE/DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1826T-ADJE/DC
Description
IC REG LIN POS ADJ 1A SOT-223-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1826T-ADJE/DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,501
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿29.58000฿29.58
25฿25.02520฿625.63
100฿23.07500฿2,307.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿23.07500฿92,300.00
Manufacturers Standard Package