PKN7EB105C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKN7EB105C1
PKN7EB105C7
PKN7EB105C7

PKN7EB105C7

DigiKey Part Number
942-PKN7EB105C7-ND
Manufacturer
Manufacturer Product Number
PKN7EB105C7
Description
STANDARD MOTOR 12130 RPM 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 12130 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
12130 RPM
Torque - Rated (oz-in / mNm)
0.028 / 0.2
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
0.039" (1.00mm)
Length - Shaft and Bearing
0.331" (8.40mm)
Mounting Hole Spacing
0.283" (7.20mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.009 lb (4.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿137.48000฿137.48
5฿126.42600฿632.13
10฿121.90800฿1,219.08
25฿116.18120฿2,904.53
50฿112.02760฿5,601.38
100฿108.02350฿10,802.35
250฿102.95092฿25,737.73
500฿99.27386฿49,636.93
1,000฿95.72713฿95,727.13
Manufacturers Standard Package