PNM-PTN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E5001BST5

DigiKey Part Number
PNM0805-5.0KBTR-ND - Tape & Reel (TR)
PNM0805-5.0KBCT-ND - Cut Tape (CT)
PNM0805-5.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0805E5001BST5
Description
RES SMD 5K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E5001BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,105
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿25.35000฿25.35
10฿21.02800฿210.28
25฿19.48720฿487.18
50฿18.42100฿921.05
100฿17.14050฿1,714.05
250฿16.26560฿4,066.40
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿16.47490฿8,237.45
1,000฿15.48528฿15,485.28
1,500฿14.78967฿22,184.50
2,500฿13.70135฿34,253.38
3,500฿13.65743฿47,801.00
5,000฿13.22854฿66,142.70
6,000฿13.10768฿78,646.08
12,000฿12.93779฿155,253.48
12,500฿12.93399฿161,674.88
Manufacturers Standard Package