HVR3700006804FR500 | |
|---|---|
DigiKey Part Number | PPCHF6.80MTR-ND - Tape & Reel (TR) PPCHF6.80MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700006804FR500 |
Description | RES 6.8M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700006804FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14.95000 | ฿14.95 |
| 10 | ฿9.65300 | ฿96.53 |
| 25 | ฿8.17720 | ฿204.43 |
| 50 | ฿7.25400 | ฿362.70 |
| 100 | ฿6.47400 | ฿647.40 |
| 250 | ฿5.61340 | ฿1,403.35 |
| 500 | ฿5.07586 | ฿2,537.93 |
| 1,000 | ฿4.61825 | ฿4,618.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿3.23310 | ฿16,165.50 |
| 10,000 | ฿3.00674 | ฿30,067.40 |
| 15,000 | ฿2.96563 | ฿44,484.45 |