ERJ-1TYJ102U | |
|---|---|
DigiKey Part Number | PT1.0KXTR-ND - Tape & Reel (TR) PT1.0KXCT-ND - Cut Tape (CT) PT1.0KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ102U |
Description | RES SMD 1K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ102U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.93000 | ฿15.93 |
| 10 | ฿9.19800 | ฿91.98 |
| 25 | ฿7.59200 | ฿189.80 |
| 50 | ฿6.79900 | ฿339.95 |
| 100 | ฿5.93780 | ฿593.78 |
| 250 | ฿5.40800 | ฿1,352.00 |
| 500 | ฿5.00436 | ฿2,502.18 |
| 1,000 | ฿4.68293 | ฿4,682.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿3.87985 | ฿15,519.40 |
| 8,000 | ฿3.81696 | ฿30,535.68 |
| 12,000 | ฿3.80199 | ฿45,623.88 |
| 20,000 | ฿3.78490 | ฿75,698.00 |
| 28,000 | ฿3.77462 | ฿105,689.36 |
| 40,000 | ฿3.76455 | ฿150,582.00 |