RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
cut-tape-render

RMCF0402ZT0R00

DigiKey Part Number
RMCF0402ZT0R00TR-ND - Tape & Reel (TR)
RMCF0402ZT0R00CT-ND - Cut Tape (CT)
RMCF0402ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402ZT0R00
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,808,316
Factory Stock: 12,110,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.16300฿1.63
25฿0.15600฿3.90
50฿0.13660฿6.83
100฿0.11380฿11.38
250฿0.10012฿25.03
500฿0.08840฿44.20
1,000฿0.06695฿66.95
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.03413฿341.30
Manufacturers Standard Package