0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
cut-tape-render

RMCF0603FT10K0

DigiKey Part Number
RMCF0603FT10K0TR-ND - Tape & Reel (TR)
RMCF0603FT10K0CT-ND - Cut Tape (CT)
RMCF0603FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT10K0
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,928,072
Factory Stock: 10,025,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.65000฿6.50
25฿0.46800฿11.70
50฿0.37060฿18.53
100฿0.29580฿29.58
250฿0.22620฿56.55
500฿0.18656฿93.28
1,000฿0.15600฿156.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.10816฿540.80
10,000฿0.09441฿944.10
15,000฿0.08773฿1,315.95
25,000฿0.08055฿2,013.75
35,000฿0.07644฿2,675.40
50,000฿0.07256฿3,628.00
60,000฿0.07075฿4,245.00
120,000฿0.06479฿7,774.80
125,000฿0.06448฿8,060.00
Manufacturers Standard Package