2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2512 (6432 Metric)
RMC SERIES

RMCF2512JT4K70

DigiKey Part Number
RMCF2512JT4K70TR-ND - Tape & Reel (TR)
RMCF2512JT4K70CT-ND - Cut Tape (CT)
RMCF2512JT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT4K70
Description
RES 4.7K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,697
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.18000฿6.18
10฿2.08000฿20.80
25฿1.79400฿44.85
50฿1.53400฿76.70
100฿1.45600฿145.60
250฿1.41052฿352.63
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿1.12613฿4,504.52
8,000฿0.92138฿7,371.04
12,000฿0.90431฿10,851.72
20,000฿0.90162฿18,032.40
28,000฿0.88321฿24,729.88
Manufacturers Standard Package