RN55D1001FB14 | |
|---|---|
DigiKey Part Number | RN55D1001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1001FB14 |
Description | RES 1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1001FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿17.23000 | ฿17.23 |
| 10 | ฿11.05000 | ฿110.50 |
| 25 | ฿9.38600 | ฿234.65 |
| 50 | ฿8.33960 | ฿416.98 |
| 100 | ฿7.44580 | ฿744.58 |
| 300 | ฿6.29633 | ฿1,888.90 |
| 500 | ฿5.85456 | ฿2,927.28 |
| 1,000 | ฿5.33358 | ฿5,333.58 |
| 5,000 | ฿4.40570 | ฿22,028.50 |