Design contains obsolete parts

EVL250W-ATX80PL: 250W, 12V, 5V, 3.3V, 5V(SB)

Summary

This application note describes the characteristics and performance of a 250 W wide range input and power factor corrected power supply designed to be used in an ATX application.

Good electrical performance allows the meeting of the 80 PLUS® Silver efficiency targets.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 497-10596-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 4 Isolated
Voltage Out: Highest Current First 12V, 5V, 3.3V, 5V
Current Out 13.5A, 12A, 8A, 2A
Output Power 250 W
Efficiency @ Conditions >87%, 230V in, 25% ~ 100%
>87%, 115V in, 25% ~ 100%
No-load Input Power @ Voltage 70 mW @ 115 V
161 mW @ 230 V
Features Over Current Protection
Over Voltage Protection
Short Circuit Protection
Under Voltage Protection, Brown-Out
Switching Frequency 80 kHz
Internal Switch No
Component Count + Extras 261 + 2
Voltage In 88 ~ 264 VAC
Application / Target Market Computers
Design Author STMicroelectronics
Main I.C. Base Part L6563
L6591
L6727
VIPer27
Date Created By Author
Date Added To Library 2022-03

Media