STEVAL-3DP001V1: 6 Axis 3D Printer Control Board

Summary

The STEVAL-3DP001V1 is a complete and integrated solution for driving all 3D printers on the market, including Delta models requiring more complex computation. The solution is ideal for both beginners and experienced users. It is autonomous and can be used with a software interface or with custom firmware thanks to the embedded STM32 microcontroller based on the ARM 32-bit Cortex M4 core. The STEVAL-3DP001V1 is designed to drive 3D printers providing several axes (6 motors), several extruders (1 to 3), and multi-zone heating bed (1 to 3).

The STEVAL-3DP001V1 features integrated WiFi connectivity, enabling the user to drive a 3D printer using a smartphone or tablet. The solution is also designed to work with 3D printer tools, such as Pronterface. USB connectivity is available through Virtual COM port, mini USB OTG and Dongle USB A. Moreover, the board includes a complete debug solution (STLINK-V2), a tool that is appreciated by developers.

The STEVAL-3DP001V1 allows connection to another board (e.g. Raspberry board or user board), with a connector that provides drive power (5V - 3.3V) and digital interface (SPI-I2C-ADC-GPIOS-SD-USB).

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-16536-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 12 V
Number of Motors and Type 6, Stepper Motors, Bipolar
Power / Current Out 2 A per Phase
Features Antenna On-Board
Current Limit (Adj. or Fixed)
GUI / Design Software
I²C Interface
MCU Controlled
Microstepping
SPI Interface
USB Interface
Component Count + Extras 232 + 64
Application / Target Market 3D Printer
CNC Machine
Design Author STMicroelectronics
Main I.C. Base Part L6474H
Date Created By Author 2017-05
Date Added To Library 2019-03